Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMF26K8JT

Fixed Resistor, Metal Film, 2W, 6800ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF26K8JT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago

JRH Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.05%

CAD Models

Download TE Connectivity SMF26K8JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP3-1879022-3
Fixed Resistor, Metal Film, 3W, 6800ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
TE ConnectivitySMF56K8JT
Fixed Resistor, Metal Film, 5W, 6800ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF56K2JT
Fixed Resistor, Metal Film, 5W, 6200ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
MulticompMCRE000160
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 6800ohm, 25V, 1% +/-Tol, Surface Mount, 0201
MulticompMCRE000159
Res General Purpose Thick Film 0201 6.2k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity SMF26K8JT provided by its distributors.

Fixed Resistor, Metal Film, 2W, 6800ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Res Metal Film 6.8K Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
Resistor 6.8kΩ ±5% 2W ±100ppm/°C SMD, 7.9mm L × 3.55mm H
6.8K Ω, Metal Film, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 2 W, ±100 ppm/°C, Solder, CGS SM
SMF2 6K8 5% Resistance Value: 6.8K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 6.8K Ω Metal Film Power Resistor 5 % | Part Number: SMF26K8JT | Internal Number: 3-1879011-7 | TE Connectivity | CGS
RESISTOR, 2W 5% 6K8; Resistance:6.8kohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:300V; Series:SMF; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; External Depth:3.55mm; External Length / Height:6.7mm; External Width:4mm; Operating Temperature Max:200°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +200°C; Package / Case:2; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879011-7