TE Connectivity SMF23K9JT

Fixed Resistor, Metal Film, 2W, 3900ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF23K9JT.

TE Connectivity

Technical Drawing2 pages3 years ago
Datasheet8 pages15 years ago

IHS

element14 APAC

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+10.11%

CAD Models

Download TE Connectivity SMF23K9JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

125mW Thick Film Resistors ±100ppm/℃ ±1% 3.9kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 4.02K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
MulticompMCRE000153
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 3600ohm, 25V, 1% +/-Tol, Surface Mount, 0201

Descriptions

Descriptions of TE Connectivity SMF23K9JT provided by its distributors.

Fixed Resistor, Metal Film, 2W, 3900ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Res Metal Film 3.9K Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
Thick Film Resistors - SMD 3.9K OHM 5%
RES, 3K9, 5%, 2W, 2616, METAL FILM; Resistor Case Style:2616 [6740 Metric]; Resistance:3.9kohm; Product Range:SM Series; Voltage Rating:300V; Resistor Element Material:Metal Film; Power Rating:2W; Resistance Tolerance:±
SMF2 3K9 5% Resistance Value: 3.9K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 3.9K Ω Metal Film Power Resistor 5 % | Part Number: SMF23K9JT | Internal Number: 3-1879011-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879011-1