Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMF52K4JT

Res Metal Film 2.4K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF52K4JT.

IHS

Datasheet9 pages6 years ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.09%

CAD Models

Download TE Connectivity SMF52K4JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySMF52K2JT
Fixed Resistor, Metal Film, 5W, 2200ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Res Thick Film 1206 2.2K Ohm 5% 1/4W 200ppm/C Molded SMD Paper T/R
Res Thick Film 0805 2.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 2.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 2.21K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
MulticompMCRE000148
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 2200ohm, 25V, 1% +/-Tol, Surface Mount, 0201
MulticompMCRE000149
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 2400ohm, 25V, 1% +/-Tol, Surface Mount, 0201

Descriptions

Descriptions of TE Connectivity SMF52K4JT provided by its distributors.

Res Metal Film 2.4K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 5W, 2400ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
METAL FILM SURFACE MOUNT RESISTOR 2.4KOHMS +/-5% 5W +/-100PPM/DEGC
Thin Film Resistor SMD SMF5 2K4 5%
RESISTOR, POWER, 2K4, 5W, 5%; Resistor Case Style: SMD; Resistance: 2.4kohm; Product Range: SMF Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coef
SMF5 2K4 5% Resistance Value: 2.4K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 2.4K Ω Metal Film Power Resistor 5 % | Part Number: SMF52K4JT | Internal Number: 1-1879234-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879234-7