Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMF52K2JT

Fixed Resistor, Metal Film, 5W, 2200ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF52K2JT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+93.19%

CAD Models

Download TE Connectivity SMF52K2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySMF52K4JT
Res Metal Film 2.4K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
TE ConnectivitySMF22K2JT
Res Metal Film 2.2K Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
PanasonicERJ-XGNJ222Y
Res Thick Film 01005 2.2K Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0603 2.2K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 2.2K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1218 2.2K Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Res Thick Film 0603 2.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity SMF52K2JT provided by its distributors.

Fixed Resistor, Metal Film, 5W, 2200ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
RES, 2K2, 5%, 5W, 5328, METAL FILM; Resistor Case Style: 5328 [13573 Metric]; Resistance: 2.2kohm; Product Range: SM Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
SMF5 2K2 5% Resistance Value: 2.2K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 2.2K Ω Metal Film Power Resistor 5 % | Part Number: SMF52K2JT | Internal Number: 1-1879234-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879234-6