Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMF327KJT

Fixed Resistor, Metal Film, 3W, 27000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF327KJT.

TE Connectivity

Technical Drawing2 pages2 years ago

IHS

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity SMF327KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivitySMF227KJT
Fixed Resistor, Metal Film, 2W, 27000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
PanasonicERJ-XGNJ273Y
Res Thick Film 01005 27K Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 24.3K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERJ-XGNF2492Y
Res Thick Film 01005 24.9K Ohm 1% 0.031W(1/32W) ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of TE Connectivity SMF327KJT provided by its distributors.

Fixed Resistor, Metal Film, 3W, 27000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
Res Metal Film 27K Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
SMF3 27K 5% Resistance Value: 27K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 27K Ω Metal Film Power Resistor 5 % | Part Number: SMF327KJT | Internal Number: 4-1879022-7 | TE Connectivity | CGS
RESISTOR, 3W 5% 27K; Power rating:3W; Resistance:27kohm; Tolerance, resistance:±5%; Series:SMF; Temperature, operating range:-55°C to +200°C; Resistor element type:Metal Film; Voltage, rating:300V dc; Temperature coefficient:±100ppm/°C; Case style:3; Length / Height, external:6.7mm; Temp. coeff, +:100ppm/°C; Temp. coeff, -:100ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage rating, DC:300V; Depth, external:3.55mm; Temp, op. max:200°C; Temp, op. min:-55°C; Width, external:4mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879022-7