Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMF227KJT

Fixed Resistor, Metal Film, 2W, 27000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF227KJT.

TE Connectivity

Technical Drawing2 pages2 years ago
Datasheet8 pages15 years ago

JRH Electronics

IHS

Master Electronics

element14 APAC

Inventory History

3 month trend:
-13.01%

CAD Models

Download TE Connectivity SMF227KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMF327KJT
Fixed Resistor, Metal Film, 3W, 27000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
PanasonicERJ-XGNJ273Y
Res Thick Film 01005 27K Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 24.3K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERJ-XGNF2492Y
Res Thick Film 01005 24.9K Ohm 1% 0.031W(1/32W) ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of TE Connectivity SMF227KJT provided by its distributors.

Fixed Resistor, Metal Film, 2W, 27000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
27 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating
Res Metal Film 27K Ohm 5% 2W ±100ppm/°C Molded SMD T/R
Avnet Japan
Thin Film Resistors-Smd Smf2 27K 5%; |Te Connectivity Amp 5-1879011-1
2616 (6740Metric) J-Lead FIXED RESISTOR SMF CGS 0.264Lx0.157W 6.70mmx4.00mm 2W 27kOhm ±100ppm/C
Resistor, 227K, 5%, 2W, 2616, METAL FILM; Resistor Case Style:2616 [6740 Metric]; Resistance:227kohm; Product Range:SM Series; Voltage Rating:300V;
SMD Resistor Dimensions L x W x H: 6.7 x 4 x 3.55 mm Resistance technical notation: 27K Temperature range: -55 ... +200 °C Manufacturer Article n°: SMF227KJT Construction form: SMD Resistor type: Metal film resistor Rated voltage: 300 V Resistance: 27 kOhm
SMF2 27K 5% Resistance Value: 27K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 27K Ω Metal Film Power Resistor 5 % | Part Number: SMF227KJT | Internal Number: 5-1879011-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879011-1