Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBL4R005J

Resistor, Metal Film, Res 0.005 Ohms, Pwr-rtg 4 W, Tol 5%, Axial, Ceramic Housed

$ 1.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBL4R005J.

IHS

Datasheet4 pages2 years ago
Datasheet1 page21 years ago

element14 APAC

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-69.40%

CAD Models

Download TE Connectivity SBL4R005J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Ohmite14AFR005E
14A FIXED RESISTOR Axial Through Hole Resistor ±1% 1100ppm/C 5mOhm 4W
Ohmite620HR005E
RESISTOR;METAL FILM;RES 0.005 OHMS;PWR-RTG 2 W;TOL 3%;AXIAL;CURR-SENSE
Ohmite620HR005
Resistor, metal Film,0.005Ohms,3+/-% Tol Rohs Compliant: No |Ohmite 620HR005

Descriptions

Descriptions of TE Connectivity SBL4R005J provided by its distributors.

RESISTOR, METAL FILM, RES 0.005 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED
Fixed Resistor, Metal Foil, 4W, 0.005ohm, 5% +/-Tol, 950ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR SBL CGS 0.252Squarex0.709L 6.40mmx18.00mm 4W 5mOhm ±950ppm/C
Res Metal Film 0.005 Ohm 5% 4W ±950ppm/C Ceramic AXL Box/Loose
Through-Hole Resistors, Low Ohmic Resistor, 18 x 6.4 x 6.4 mm, 2 Termination, Loose Piece - Box, 5 %, Foil, Resistance Class Up to 1kΩ, CGS SBL
SBL4 R005 5% Resistance Value: .005 Ω Element Type: Foil Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Power Rating: 4 W 0.005 Ω Foil Low Ohmic Resistor 5 % | Through-Hole Resistor | Part Number: SBL4R005J | Internal Number: 1623819-2 | Alias Number: SBL4R005JJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623819-2
  • 1623819-2.