What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SBCHE6R47K

Fixed Resistor, Wire Wound, 7W, 0.47ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3228
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE6R47K.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.15%

CAD Models

Download TE Connectivity SBCHE6R47K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1623741-4
Fixed Resistor, Wire Wound, 4W, 0.47ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623795-7
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-3
Fixed Resistor, Wire Wound, 7W, 0.47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JTR470
Fixed Resistor, Metal Oxide Film, 2W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JTR470
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 470mOhm 1W
Stackpole ElectronicsRSMF1JTR430
Fixed Resistor, Metal Oxide Film, 1W, 0.43ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1623789-3
Fixed Resistor, Wire Wound, 7W, 0.47ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1630880-4
Axial FIXED RESISTOR - FUSIBLE through hole resistor 5W 470mOhm 300ppm/C 5%
OhmiteTUW5JR47E
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteTWW5JR47E
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-3
Fixed Resistor, Wire Wound, 7W, 0.47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 10% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE6R47K provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 0.47ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3228
RESISTOR, WIREWOUND, RES 0.47 OHMS, PWR-RTG 7 W, TOL 10%,RADIAL, CERAMIC HOUSED
470mΩ ±10% 7W ±400ppm/℃ Through hole mounting 38mm(Length)*8mm(height)
BCHE 7 W R47 10% Resistance Value: .47 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 7 W 0.47 Ω Wire Wound Power Resistor 10 % | Wirewound Resistor: Vertical Mount | Part Number: SBCHE6R47K | Internal Number: 5-1623732-7 | Alias Number: SBCHE6R47KF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623732-7