Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBCHE1522RJ

Fixed Resistor, Wire Wound, 17W, 22ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 1.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE1522RJ.

Inventory History

3 month trend:
-2.23%

CAD Models

Download TE Connectivity SBCHE1522RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivitySBCHE1122RJ
Fixed Resistor, Wire Wound, 11W, 22ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623730-0
Fixed Resistor, Wire Wound, 4W, 22ohm, 9.3808V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE622RJ
Fixed Resistor, Wire Wound, 7W, 22ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT22R0
Fixed Resistor, Metal Oxide Film, 2W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT22R0
Fixed Resistor, Metal Oxide Film, 1W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCB5JB22R0
RESISTOR, WIREWOUND, 5W, 22 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose
TE Connectivity / AMP1-1623730-0
Fixed Resistor, Wire Wound, 4W, 22ohm, 9.3808V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE1122RJ
Fixed Resistor, Wire Wound, 11W, 22ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE622RJ
Fixed Resistor, Wire Wound, 7W, 22ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 22ohm, 9.381V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 22ohm, 10.488V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 6.5W, 22ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE1522RJ provided by its distributors.

Fixed Resistor, Wire Wound, 17W, 22ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole Bche 17 W 22; |Te Connectivity Amp 1-1623729-3
Res Wirewound 22 Ohm 5% 17W ±200ppm/C Ceramic AXL Box/Loose
Through-Hole Resistors, Power Resistor, 75 x 10 x 9 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 22 Ω, CGS SBC
BCHE 17 W 22R 5% Resistance Value: 22 Ω Resistor Type: Power Resistor Element Type: Wire Wound Power Rating: 17 W Resistance Class: Up to 1kΩ Wirewound Resistor: Vertical Mount | 22 Ω Power Resistor Wire Wound 17 W | Part Number: SBCHE1522RJ | Internal Number: 1-1623729-3 | Alias Number: SBCHE1522RJF | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623729-3