Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RYA32005

Electromechanical Relay 5VDC 112Ohm 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay
$ 5.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RYA32005.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Newark

Upverter

Future Electronics

Master Electronics

Inventory History

3 month trend:
+8.47%

CAD Models

Download TE Connectivity RYA32005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.735
$ 2.7
$ 2.7
Stock
11,979
195,653
195,653
Authorized Distributors
6
6
6
Relay Type
-
General Purpose
General Purpose
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
3.5 V
3.5 V
3.5 V
Coil Voltage (AC)
-
-
-
Coil Current
44 mA
44 mA
44 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
112 Ω
112 Ω
112 Ω
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicDE1A1B-5V
Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole
PanasonicDE1A-5V
Relay Power SPST-NO 250VAC 5VDC PC Pins Through Hole Tube/Case
TE Connectivity1393224-7
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.044A (Coil), 5Vdc (Coil), 223Mw (Coil), 8A
TE Connectivity8-1419128-1
Electromechanical Relay 5VDC 125Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Industrial Relay
TE Connectivity1461403-3
Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 8 A, 30 V (DC), monostable, 1461403-3
PanasonicADW1105W
General Purpose Relays Dw Relay 1 Form A 5V 8Amps |Panasonic Electronic Components ADW1105W

Descriptions

Descriptions of TE Connectivity RYA32005 provided by its distributors.

Electromechanical Relay 5VDC 112Ohm 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay
Miniature Power PCB Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole
RYII Series 8 A SPST-NO 5 VDC PCB Mount Miniature General Purpose Power Relay
General Purpose Relays Spst-No 8A 5Vdc M; |Schrack Te Connectivity 1-1393224-4
AC/DC Active RoHS Compliant DC General Purpose Relay 9ms -40C~70C 220mW 112Ohm
General Purpose Relays SPST-NO 8A 5VDC Mini PWR PCB Relay
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
POWER RELAY, SPST-NO, 8A, 250VAC, TH; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 8A; Product Range: RY Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 112ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: UL
Special Order: RYA32005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RYA32005 | Internal Number: 1-1393224-4 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393224-4