TE Connectivity RUEF110S

RUEF Series 30 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse
$ 0.335

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RUEF110S.

Master Electronics

Datasheet28 pages12 years ago
Datasheet1 page12 years ago

IHS

Future Electronics

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-03-15

Related Parts

TE ConnectivityRUEF110-2
RUEF Series 30 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse
LittelfuseRF2624-000
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm Bag
LittelfuseRF2555-000
Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX
LittelfuseRF2636-000
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm T/R
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), PTS1206, 6 VDC, 1.1 A, 2.2 A, 100 ms
TE ConnectivityNANOSMDC110F-2
NANOSMDC Series 1206 6 V 1.1 A PolySwitch Resettable PTC Fuse SMT

Descriptions

Descriptions of TE Connectivity RUEF110S provided by its distributors.

RUEF Series 30 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm Bag
Radial Lead Resettable Fuses 1.1A 30V 40A Imax
RESETTABLE FUSE, PTC, 30V, 1.1A, RADIAL
Ruef110S; |Te Connectivity Raychem RUEF110S
POLYSWITCH PTC RESET 1.1A STRGT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2555-000