TE Connectivity RUEF110-2

RUEF Series 30 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse
$ 0.348

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RUEF110-2.

Electro Sonic

Datasheet28 pages12 years ago
Datasheet27 pages19 years ago

TE Connectivity

IHS

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-03-05

Related Parts

LittelfuseRF2624-000
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm Bag
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), PTS1206, 6 VDC, 1.1 A, 2.2 A, 100 ms
Littelfuse1206L110THYR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.1s 0.04Ohm SMD Solder Pad 1206 T/R
Littelfuse1210L110THYR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.6W 0.1s 0.06Ohm SMD Solder Pad 1210 T/R
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 80A 1.7W 0.5s 0.12Ohm SMD
Bel Fuse0ZCG0110BF2B
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 100A 1W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R

Descriptions

Descriptions of TE Connectivity RUEF110-2 provided by its distributors.

RUEF Series 30 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse, 0.17ohm, Through Hole Mount
PTC Resettable Fuse 100A 30V T/R
Radial Lead Resettable Fuses 1.1A 30V 40A Imax
RESET,30V,40A IMAX,1.1A IHLD, 2.2A ITRP,RDL,TR,HAZMAT<TX
Ruef110-2; |Te Connectivity Raychem RUEF110-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2636-000
  • RUEF1102