What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity RT314005F

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 500mW 62Ohms

$ 3.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RT314005F.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages19 years ago

Newark

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+22.53%

CAD Models

Download TE Connectivity RT314005F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-1393238-9
TE Connectivity RTD14005 Relay 1 Form C SPDT Momentary Power Signal
TE ConnectivityRT314005
Electromechanical Relay 5VDC 62Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE ConnectivityRTD14005F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 500mW 62Ohms
PanasonicALZ11B05
RELAY GEN PURPOSE SPDT 16A 5V | Panasonic Electronic Components ALZ11B05
PanasonicALZ12F05
RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
PanasonicALZ11B05W
Relay Power Slim SPDT 440VAC 5VDC PC Pins Through Hole Carton

Descriptions

Descriptions of TE Connectivity RT314005F provided by its distributors.

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 500mW 62Ohms
Power Relay 5VDC 16A SPDT( (29mm 12.7mm 15.7mm)) THT
RT Series 16 A SPDT 5 VDC PCB Mount General Purpose Power Relay RT314005F
AgNi 5V 16A SPDT (1 Form C) DIP,12.7x29mm Power Relays ROHS
Electromechanical Relay SPDT 16A 5VDC 62Ohm Through Hole
Power/Signal Relay, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Power Relays, Standard, Monostable, DC, 403 mW Coil Power Rating DC, 62 Ω Coil Resistance, Potter & Brumfield Power PCB Relay RT1
Special Order: RT314005F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 400 – 500 mW Coil Power Rating DC: 403 mW Coil Resistance: 62 Ω Standard Monostable, DC 400 – 500 mW 403 mW | Power Relay | Part Number: RT314005F | Internal Number: 1419108-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1419108-8