Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RT314A24

General Purpose Power PCB Electromechanical Relay SPDT 16A 24VDC 1440Ohm Through Hole

$ 5.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RT314A24.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+9.47%

CAD Models

Download TE Connectivity RT314A24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1393239-8
Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT / RELAY GEN PURPOSE SPDT 16A 24V
TE Connectivity1-1393240-4
General Purpose Power PCB Relay SPDT-CO 16A 24VDC 1440Ohm Through Hole
TE Connectivity1887112-1
Power Relay, Spdt, 24Vdc, 16A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887112-1..
Fujitsu Power relay, 24V dc_coil_voltage, switching current16A, SPDT
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W

Descriptions

Descriptions of TE Connectivity RT314A24 provided by its distributors.

General Purpose Power PCB Electromechanical Relay SPDT 16A 24VDC 1440Ohm Through Hole
Avnet Japan
TE Connectivity 8-1393239-1 Power Signal Relay 1FormC SPDT Latched
1 Form C SPDT-CO, 16 A Contact Rating General Purpose Power Relay RT314A24
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, AC Output, Panel Mount
POWER RELAY, SPDT, 20A, 250VAC, TH; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 20A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 1.44kohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: CSA, UL
PCB Power Relay Dimensions L x W x H: 29 x 12.7 x 15.7 mm Temperature range: -40 ... 85 °C Manufacturer Article n°: RT314A24 Contact material: AgNi 90/10 Contacts: 1 Change-Over (CO) Pitch: 5 mm Protection rating: IP54 Relay type: Bistable, 1 Coil Pcoil: 400 mW Rcoil: 1440 Ohm Switching voltage: 250 VAC Ucoil: 24 VDC
RT314A24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 1 Coil, Polarized, Latching Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Bistable, 1 Coil, Polarized, Latching 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT314A24 | Internal Number: 8-1393239-1 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393239-1
  • RT314A24.