Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RSS3W22RJTB

Fixed Resistor, Metal Oxide Film, 3W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RSS3W22RJTB.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP2176082-3
Fixed Resistor, Wire Wound, 3W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176079-3
TE CONNECTIVITY EP3W22RJ Through Hole Resistor, 22 ohm, 500 V, Axial Leaded, 3 W,5%, EP Series
TE Connectivity / AMP4-1879354-5
Fixed Resistor, Metal Film, 3W, 22ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB22R0
RESISTOR, WIREWOUND, 5W, 22 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose
Stackpole ElectronicsCB5JB20R0
Fixed Resistor, Wire Wound, 5W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT22R0
Fixed Resistor, Carbon Film, 0.125W, 22ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity RSS3W22RJTB provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Resistor Metal Oxide High Voltage 22Ohm 5% 3W ±300ppm/°C Axial Leaded Ammo Pack
Res Metal Oxide Film 22 Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo
Chip Resistor, 22Ω ±5%, 3W, ±300ppm/°C, TH, 15mm L
RSS3W22RJTB, TE CONNECTIVITY /CGS BRAND
METAL OXIDE RESISTORS RSS3 22R 5
Special Order: RSS3 22R 5% AMMO PK Resistance Value: 22 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 22 Ω Metal Oxide Film Power Resistor 5 % | Part Number: RSS3W22RJTB | Internal Number: 2-1624246-0 | Alias Number: RSS322RJTB | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSS-3W22RJTB