Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RSS3470RJTB

Fixed Resistor, Metal Oxide Film, 3W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RSS3470RJTB.

Newark

Datasheet1 page21 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Stackpole ElectronicsRSMF3JT470R
Fixed Resistor, Metal Oxide Film, 3W, 470ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity5-1625876-6
Resistor, 470 Ohm, ± 5%, 500 mW, Axial Leaded, Ceramic Composition, Pulse Withstanding
TE Connectivity5-1625892-2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 470Ohm 3W
Stackpole ElectronicsRSF2JT470R
Fixed Resistor, Metal Oxide Film, 2W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT470R
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityRR03J470RTB
Fixed Resistor, Metal Film, 3W, 470ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity RSS3470RJTB provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, Cgs - Te Connectivity, Rss3470Rjtb; |Cgs Te Connectivity RSS3470RJTB
RSS3 470R 5% AMMO PK
470¦¸ ¡À5% 3W ¡À200ppm
RESISTOR, 3W 5% 470R; Power Rating:3W; Resistance:470ohm; Resistance Tolerance:± 5%; Series:RSS3; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Metal Film; Voltage, Rating:350V dc; Temperature Coefficient:± 300ppm/°C; Case Style:Axial; Body Diameter:5.5mm; External Length / Height:15mm; Temperature Coeff. -:300ppm/°C; Tempperature Coeff. +:300ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:350V; Full Power Rating Temperature:70°C; Lead Diameter:0.8mm; Lead Length:30mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Voltage, Proof:600V; Resistor Case Style:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty