What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity RP73D2B10RBTG

Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73D2B10RBTG.

IHS

Datasheet4 pages2 years ago

Upverter

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-1.34%

CAD Models

Download TE Connectivity RP73D2B10RBTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

250mW Thin Film Resistor ±25ppm/℃ ±0.1% 10Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD0710RL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 10Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 10 Ohm 0.1% 0.4W ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERA-8AHD100V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.5% 50PPM 10 OHM
Yageo GroupRT1206FRE0710RL
Res Thin Film 1206 10 Ohm 1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R
TE ConnectivityRP73D2B10RBTG
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP8-1879252-2
Res Thin Film 1206 9.09 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical
TE Connectivity / AMP8-1879252-2
Res Thin Film 1206 9.09 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical

Descriptions

Descriptions of TE Connectivity RP73D2B10RBTG provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
RP73 Series 1206 10 Ohm 0.25 W ±0.1 % ±15 ppm/°C SMT Thin Film Chip Resistor
Surface Mount Thin Film Resistor, Rp73 Series, 10 Ohm, 250 Mw, - 0.1%, 200 V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73D2B10RBTG
RP 2B 10R 0.1% 15PPM CUT LENGTH Resistance Value: 10 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 10 Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B10RBTG | Internal Number: 9-1879252-4 | TE Connectivity | Holsworthy
RES, 10R, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 10ohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879252-4