Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX2SJ330K

Fixed Resistor, Metal Oxide Film, 2W, 330000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ330K.

Newark

Datasheet4 pages2 years ago
Datasheet16 pages19 years ago

element14 APAC

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.69%

CAD Models

Download TE Connectivity ROX2SJ330K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityROX1SJ330K
Fixed Resistor, Metal Oxide Film, 1W, 330000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ330K
ROX3S SERIES AXIAL METAL FILM RESISTOR 330KOHMS +/-5% 3W +/-300PPM/DEGC
TE ConnectivityCFR200J330K
Res, 330K, 5%, 2W, Axial, Carbon Film; |Te Connectivity Neohm CFR200J330K
Stackpole ElectronicsCF14JT330K
Res Carbon Film 330K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JT330K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 330kOhm 0.5W 1/2W
Stackpole ElectronicsCFM14JT330K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 330kOhm 0.25W 1/4W
TE ConnectivityROX3SJ330K
ROX3S SERIES AXIAL METAL FILM RESISTOR 330KOHMS +/-5% 3W +/-300PPM/DEGC
TE Connectivity / AMP4-1879353-6
Fixed Resistor, Metal Film, 2W, 330000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879355-6
Fixed Resistor, Metal Film, 3W, 330000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 360000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 360000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSPF1JT360K
RSPF FIXED RESISTOR Axial through hole resistor ±5% -200/ +350ppm/C 360kOhm 1W

Descriptions

Descriptions of TE Connectivity ROX2SJ330K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 330000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res, 330K, 5%, 2W, Axial, Metal Oxide; |Te Connectivity Neohm ROX2SJ330K
Res Metal Oxide 330K Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
POWER RESISTOR, 330K OHM, 2W, +/-5% TOL, +/-350PPM/ DEGREE CELSIUS, METAL OXIDE,
330K Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 2 W, Neohm ROX
2W SM M/OX 5% 330K Resistance Value: 330K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 330K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ330K | Internal Number: 7-1625890-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1625890-7