TE Connectivity ROX1SJ680K

Fixed Resistor, Metal Oxide Film, 1W, 680000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ680K.

IHS

Datasheet4 pages2 years ago

Farnell

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+245%

CAD Models

Download TE Connectivity ROX1SJ680K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCFR100J680K
Res, 680K, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J680K
TE ConnectivityCFR50J680K
Res, 680K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J680K
Stackpole ElectronicsCF14JT680K
Res Carbon Film 680K Ohm 5% 1/4W -850ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R
Stackpole ElectronicsCF12JT680K
Res Carbon Film 680K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF14JB680K
Fixed Resistor, Carbon Film, 0.25W, 680000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR200J680K
Res, 680K, 2W, Axial, Carbon Film Rohs Compliant: Yes |Neohm Te Connectivity 4-1623929-8
TE Connectivity / AMP5-1879351-8
Fixed Resistor, Metal Film, 1W, 680000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR02J680KTB
Fixed Resistor, Metal Film, 2W, 680000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879351-7
Fixed Resistor, Metal Film, 1W, 620000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT680K
Res Carbon Film 680K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT680K
Res Carbon Film 680K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JA680K
Res Carbon Film 680K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of TE Connectivity ROX1SJ680K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 680000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX1S SERIES AXIAL METAL FILM RESISTOR 680KOHMS +/-5% 1W +/-300PPM/DEGC
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 680kOhm ±350ppm/C
1W SM M/OX 5% 680K Resistance Value: 680K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 680K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ680K | Internal Number: 3-1625886-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625886-1