What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-1879351-7

Fixed Resistor, Metal Film, 1W, 620000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879351-7.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-1879351-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5-1879355-3
Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879351-8
Fixed Resistor, Metal Film, 1W, 680000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879351-6
Fixed Resistor, Metal Film, 1W, 560000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT620K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 620kOhm 0.125W 1/8W
Stackpole ElectronicsCF18JT560K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 560kOhm 0.125W 1/8W
Stackpole ElectronicsCF18JT680K
Res Carbon Film 680K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
TE Connectivity / AMP5-1879355-3
Fixed Resistor, Metal Film, 3W, 620000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879353-3
Fixed Resistor, Metal Film, 2W, 620000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ560K
Fixed Resistor, Metal Oxide Film, 1W, 560000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1879351-7 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 620000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR01 5% 620K AMMO
Rr01 5% 620K Ammo |Te Connectivity Neohm RR01J620KTB
620K¦¸ ¡À5% 1W ¡À300ppm/¡æ 6.8mm
RR01 5% 620K AMMO Resistance Value: 620K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 620K Ω Metal Film Power Resistor 5 % | Part Number: RR01J620KTB | Internal Number: 5-1879351-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR01J620KTB