TE Connectivity CFR200J680K

Res, 680K, 2W, Axial, Carbon Film Rohs Compliant: Yes |Neohm Te Connectivity 4-1623929-8
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J680K.

Farnell

Datasheet4 pages11 years ago
Datasheet1 page16 years ago
Datasheet1 page15 years ago

Newark

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+264%

CAD Models

Download TE Connectivity CFR200J680K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCFR100J680K
Res, 680K, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J680K
TE ConnectivityCFR50J680K
Res, 680K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J680K
Stackpole ElectronicsCF14JB680K
Fixed Resistor, Carbon Film, 0.25W, 680000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ680K
Fixed Resistor, Metal Oxide Film, 1W, 680000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT680K
Res Carbon Film 680K Ohm 5% 1/4W -850ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R
Stackpole ElectronicsCF12JT680K
Res Carbon Film 680K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
TE ConnectivityCFR25J680K
680k Ohm ±5% 0.333W, 1/3W Surface Mount Resistor Carbon Film 0/ -700ppm/°C Axial
Yageo GroupCFR-25JT-52-680K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 680kOhm 0/ -700ppm/C
Fixed Resistor, Metal Film, 2W, 680000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR200J680K provided by its distributors.

Res, 680K, 2W, Axial, Carbon Film Rohs Compliant: Yes |Neohm Te Connectivity 4-1623929-8
Fixed Resistor, Thin Film, 2W, 680000ohm, 500V, 5% +/-Tol, -700, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 680 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Res Carbon Film 680K Ohm 5% 2W -700ppm/C to 0ppm/C AXL Ammo
Carbon Film Resistors - Through Hole CFR200 5% 680K
Special Order: CFR200 5% 680K Resistance Value: 680K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 680K Ω Thin Film General Purpose Resistor | Part Number: CFR200J680K | Internal Number: 4-1623929-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623929-8