TE Connectivity ROX1SJ470K

Fixed Resistor, Metal Oxide Film, 1W, 470000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ470K.

Farnell

Datasheet4 pages2 years ago

Master Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.18%

CAD Models

Download TE Connectivity ROX1SJ470K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityROX2SJ470K
Fixed Resistor, Metal Oxide Film, 2W, 470000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity5-1625892-1
Axial FIXED RESISTOR ROX Neohm 0.217Diax0.630L 5.50mmx16.00mm 3W 470kOhm ±350ppm/C
Stackpole ElectronicsRSF1JT470K
Fixed Resistor, Metal Oxide, 1W, 470000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR100J470K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR100J470K
Stackpole ElectronicsCF14JT470K
Res Carbon Film 470K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT470K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 470kOhm 0.125W 1/8W
Fixed Resistor, Metal Film, 1W, 470000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity5-1625892-1
Axial FIXED RESISTOR ROX Neohm 0.217Diax0.630L 5.50mmx16.00mm 3W 470kOhm ±350ppm/C
Fixed Resistor, Metal Film, 1W, 510000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J470K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J470K

Descriptions

Descriptions of TE Connectivity ROX1SJ470K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 470000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 470kOhm ±350ppm/C
RESISTOR, METAL OXIDE, RES 470 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide 470K Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 470K, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 470kohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Available until stocks are exhausted
1W SM M/OX 5% 470K Resistance Value: 470K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 470K Ω Metal Oxide Film Power Resistor 5 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625886-7