Descriptions of TE Connectivity CFR100J470K provided by its distributors.
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR100J470K
Res Carbon Film 470K Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR100Neohm 0.197Diax0.472L 5.00mmx12.00mm 1W 470kOhm 0/ -700ppm/C
Fixed Resistor, Thin Film, 1W, 470000ohm, 500V, 5% +/-Tol, -700, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 470 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Carbon Film Resistors - Through Hole CFR100 5% 470K
470K Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 12 x 5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, Neohm CFR
RES, 470K, 5%, 1W, AXIAL, CARBON FILM; Resistance: 470kohm; Product Range: CFR Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leade; Available until stocks are exhausted Alternative available
Special Order: CFR100 5% 470K Resistance Value: 470K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 470K Ω Carbon Film General Purpose Resistor | Part Number: CFR100J470K | Internal Number: 3-1623925-8 | TE Connectivity | NEOHM