Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX1SJ22R

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 22Ohm 1W
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ22R.

Master Electronics

Datasheet7 pages7 years ago

Newark

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+313%

CAD Models

Download TE Connectivity ROX1SJ22R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.021
Stock
168,407
21,536
Authorized Distributors
6
3
Resistance
22 Ω
22 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX2SJ22R
Fixed Resistor, Metal Oxide Film, 2W, 22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ22R
TE Connectivity 3-1625892-3 Metal film resistor 22 Ω Axial lead 3 W 5%
TE Connectivity1625878-7
Resistor, Metal Film, Res 22 Ohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | TE Connectivity FRN25J22R
Stackpole ElectronicsRSMF1JT22R0
Fixed Resistor, Metal Oxide Film, 1W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT22R0
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT22R0
Fixed Resistor, Metal Oxide Film, 2W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ22R
Fixed Resistor, Metal Oxide Film, 2W, 22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ22R
TE Connectivity 3-1625892-3 Metal film resistor 22 Ω Axial lead 3 W 5%
Yageo GroupCFR-50JT-52-22R
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-22R
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ22R provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 22Ohm 1W
RES, 22R, 1W, 350V, AXIAL; Available until stocks are exhausted
TE CONNECTIVITY / NEOHM ROX1SJ22R Through Hole Resistor, 22 ohm, 350 V, Axial Leaded, 1 W,5%, ROX Series
RESISTOR, METAL OXIDE, RES 22 OHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide 22 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Res, 22R, 1W, Axial, Metal Oxide Rohs Compliant: Yes
Through-Hole Resistors, Power Resistor, 12 x 5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class Up to 1kΩ, 22 Ω, 1 W, Neohm ROX
1W SM M/OX 5% 22R Resistance Value: 22 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 22 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ22R | Internal Number: 4-1625885-7 | Alias Number: ROX1SJ22RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625885-7
  • ROX1SJ22R.