TE Connectivity / AMP 1614722-5

Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Medical T/R
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1614722-5.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages5 years ago

TE Connectivity

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-29.19%

CAD Models

Download TE Connectivity / AMP 1614722-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA8AEB103V
Res Thin Film 1206 10K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1614965-6
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP1614722-5
Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity / AMP 1614722-5 provided by its distributors.

Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, Surface Mount, 1206
Chip Resistor, 10kΩ ±0.1% 125mW ±25ppm/°C 1206 SMD 3.05mm × 1.55mm × 650μm
Special Order: CPF1206 10K 0.1% 25PPM 5K RL Resistance Value: 10K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 10K Ω Thin Film Precision Resistor .1 % | Part Number: CPF1206B10KE | Internal Number: 1614722-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF1206B10KE