Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RN73C2A23K2BTDF

Res Thin Film 0805 23.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical

$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A23K2BTDF.

Newark

Datasheet4 pages2 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago

Master Electronics

Electro Sonic

TE Connectivity

element14

Inventory History

3 month trend:
-36.33%

CAD Models

Download TE Connectivity RN73C2A23K2BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanasonicERA-6ARB2322V
0805 THIN FILM CHIP RESISTOR / 23.2K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB243V
Res Thin Film 0805 24K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB223V
Res Thin Film 0805 22K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0723K2L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 23.2kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C2A21KBTDF
Res Thin Film 0805 21K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A23K2BTDF
Res Thin Film 0805 23.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C2A22K6BTDF
Res Thin Film 0805 22.6K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity RN73C2A23K2BTDF provided by its distributors.

Res Thin Film 0805 23.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 23200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
23.2 kOhms 0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Res, 23K2, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A23K2BTDF
23.2kΩ ±0.1% 100mW ±10ppm/°C 0805 SMD, 2mm × 1.25mm × 650μm
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
RN 0805 23K2 0.1% 10PPM 1KRL Resistance Value: 23.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 23.2K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A23K2BTDF | Internal Number: 1676261-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676261-2
  • RN73C2A23K2BTDF..