TE Connectivity RN73C2A237KBTDF

Fixed Resistor, Thin Film, 0.1W, 237000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A237KBTDF.

Farnell

Datasheet4 pages2 years ago
Datasheet8 pages10 years ago

Electro Sonic

Newark

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-8.66%

CAD Models

Download TE Connectivity RN73C2A237KBTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanasonicERA-6AEB2373V
Res Thin Film 0805 237K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP6-1879280-7
Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A249KBTDF
Res Thin Film 0805 249K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP6-1879028-8
Res Thin Film 0805 255K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0805BRE07237KL
Res Thin Film 0805 237K Ohm 0.1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
PanasonicERA6AEB2493V
Res Thin Film 0805 249K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityRN73C2A237KBTDF
Fixed Resistor, Thin Film, 0.1W, 237000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A221KBTDF
Res Thin Film 0805 221K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP6-1879028-2
100mW Thin Film Resistor 100V ±0.1% ±10ppm/℃ 215kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.2W, 237000ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
PanasonicERJ-PB6B2373V
Chip Resistor 237kΩ ±0.1% 250mW ±50ppm/°C 0805 SMD 2mm × 1.25mm × 700μm

Descriptions

Descriptions of TE Connectivity RN73C2A237KBTDF provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 237000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor, 237kΩ ±0.1%, 100mW, ±10ppm/°C, 0805, SMD, 2mm × 1.25mm × 650μm
Res, 237K, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A237KBTDF
RES SMD 237K OHM 0.1% 1/10W 0805
RES, 237K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 237kohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: RN 0805 237K 0.1% 10PPM 1K RL Resistance Value: 237K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 237K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A237KBTDF | Internal Number: 6-1879028-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879028-5