TE Connectivity RLP73V3AR016FTDF

Res High Power Current Sense Thick Film 2512 0.016 Ohm 1% 2W ±600ppm/°C Molded Emboss T/R
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73V3AR016FTDF.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.48%

CAD Models

Download TE Connectivity RLP73V3AR016FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRLP73V2BR016FTDF
Res Thick Film 1206 0.016 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD T/R
TE ConnectivityRLP73V2BR016FTDF
Res Thick Film 1206 0.016 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD T/R
TE ConnectivityRLP73V3AR016FTDF
Res High Power Current Sense Thick Film 2512 0.016 Ohm 1% 2W ±600ppm/°C Molded Emboss T/R
PanasonicERJ8CWFR016V
Res Thick Film 1206 0.016 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-B2CFR016V
Res Thick Film 0612 0.016 Ohm 1% 1W 0ppm/C to 300ppm/C Wide Terminal SMD Automotive T/R
PanasonicERJ-M1WSF16MU
Res Thick Film 2512 0.016 Ohm 1% 1W Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity RLP73V3AR016FTDF provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.016 Ohm 1% 2W ±600ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.016ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.016 Ohm 1% 2W ±600ppm/C Pad SMD T/R
Current Sense Res, R016, 2W, 2512; Resis |Cgs Te Connectivity RLP73V3AR016FTDF
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .016 Ω, CGS RLP73
CURRENT SENSE RES, R016, 2W, 2512; Resistance:0.016ohm; Product Range:RLP73 Series; Resistor Case / Package:2512 ^6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6
RLP73V 3A R016 1% 1K RL Resistance Value: .016 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.016 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73V3AR016FTDF | Internal Number: 2176057-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176057-6