What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity RLP73M3AR022JTE

Res High Power Current Sense Thick Film 2512 0.022 Ohm 5% 2W ±400ppm/°C Molded Emboss T/R
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M3AR022JTE.

JRH Electronics

Datasheet4 pages4 years ago
Datasheet4 pages8 years ago
Datasheet8 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity RLP73M3AR022JTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERJ-A1CJR022U
Res Thick Film 2512 0.022 Ohm 5% 1.33W ±350ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 0.022 Ohm 5% 1W ±1200ppm/C Pad SMD T/R
TE Connectivity / AMP2176057-9
Res High Power Current Sense Thick Film 2512 0.022 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
TE Connectivity / AMP2176058-8
Res Thick Film 2512 0.02 Ohm 5% 2W ¡À600ppm/¡ãC Pad SMD Automotive T/R
Yageo GroupRL2512JK-070R02L
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.02ohm, 0.1414V, 5% +/-Tol, 1200ppm/Cel, Surface Mount, 2512
TE ConnectivityRLP73M3AR024FTDF
Res High Power Current Sense Thick Film 2512 0.024 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R

Descriptions

Descriptions of TE Connectivity RLP73M3AR022JTE provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.022 Ohm 5% 2W ±400ppm/°C Molded Emboss T/R
Avnet Japan
Res Thick Film 2512 0.022 Ohm 5% 2W ±400ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.022ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
Smd Current Sense Resistors, Rl73 Series, 0.022 Ohm, 2 W, - 5%, 2512 [6432 Metric]
CURRENT SENSE RES, 0R022, 5%, 2 W, 2512; Resistance:0.022ohm; Product Range:RL73 Series; Resistor Case Style:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:¡À 5%; Resistor Element Material:Thick Film; Temperatu
RLP73M 3A R022 5% 2K RL Resistance Value: .022 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.022 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: 2176058-9 | Internal Number: 2176058-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176058-9