What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity RLP73K2BR43FTDF

Res Thick Film 1206 0.43 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R

$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K2BR43FTDF.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-79.66%

CAD Models

Download TE Connectivity RLP73K2BR43FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJ-14BQFR43U
Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-14BQFR43U
PanasonicERJ-S6QFR43V
Res Thick Film 0805 0.43 Ohm 1% 1/4W ±150ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73K2BR43FTDF
Res Thick Film 1206 0.43 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Res Thick Film 0508 0.43 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
PanasonicERJ14BQFR47U
Res Thick Film 1210 0.47 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 0.39 Ohm 1% 0.2W(1/5W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity RLP73K2BR43FTDF provided by its distributors.

Res Thick Film 1206 0.43 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.43ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD .43 OHM 1% .5W 200PPM
430mΩ ±1% 500mW ±200ppm/℃ 1206 SMD mount 3.1mm(Length)*550μm(height)
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 1206, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .43 Ω, CGS RLP73
CURRENT SENSE RES, 0R43, 1%, 500 MW; Resistance: 0.43ohm; Product Range: RL73 Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature
RLP73K 2B R43 1% 1K RL Resistance Value: .43 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.43 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K2BR43FTDF | Internal Number: 4-2176055-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176055-0