Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RH73H2A40MKTN

Res Thick Film 0805 40M Ohm 10% 1/8W ±100ppm/°C Molded SMD SMD Plastic T/R
$ 0.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RH73H2A40MKTN.

IHS

Datasheet3 pages4 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+31.09%

CAD Models

Download TE Connectivity RH73H2A40MKTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRH73H2A40MKTN
Res Thick Film 0805 40M Ohm 10% 1/8W ±100ppm/°C Molded SMD SMD Plastic T/R
Yageo GroupRC0805JR-0739ML
125mW Thick Film Resistors 150V ±300ppm/℃ ±5% 39MΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity RH73H2A40MKTN provided by its distributors.

Res Thick Film 0805 40M Ohm 10% 1/8W ±100ppm/°C Molded SMD SMD Plastic T/R
Avnet Japan
40 MOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
RESISTOR, THICK FILM, RES 40 MEGOHMS, PWR-RTG 0.125 W, TOL 10%, SMT, 0805
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40000000ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RH73CGS 0.079Lx0.047W 2.00mmx1.20mm 0.125W 1/8W 40MOhm ±100ppm/C
Thick Film Resistor RH73 0805 10% 40M
Surface Mount Resistors, High Value/High Voltage Resistor, 2 Termination, 0805, Taped & Reeled, 10 %, Thick Film, Resistance Class 1MΩ – 1GΩ, CGS RH73
RH73 2A 40M 10% 100PPM 1K RL Resistance Value: 40M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 10 % Package Size Code: 0805 Surface Mount Resistor | 40M Ω Thick Film High Value/High Voltage Resistor 10 % | Part Number: RH73H2A40MKTN | Internal Number: 1625856-6 | TE Connectivity | CGS
RES, 40M, 10%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 40Mohm; Product Range: RH73 Series; Voltage Rating: 100V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 1.25mm; External Length / Height: 0.4mm; External Width: 2mm; Full Power Rating Temperature: 70°C; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Reel Quantity: 1000; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 100ppm/°C; Temperature Coeff. -: 100ppm/°C; Tolerance +: 10%; Tolerance -: 10%; Voltage Rating V DC: 100V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625856-6
  • RH73H2A40MKTN.