Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 762-18/003

Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
$ 21.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 762-18/003.

Sager Electronics

Datasheet1 page19 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Schurter5200.0623.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter5200.0643.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN9260B-6-06
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
Qualtek761-18/003
Mains Power Connector, 6A, 250VAC, Male, Screw Terminal
TE ConnectivityFN261-6-06
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Qualtek761-18/004
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Descriptions

Descriptions of Qualtek 762-18/003 provided by its distributors.

Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Snap-In AC Power Entry Multi-Function Module 6 A 115 VAC / 250 VAC
Connector, Power Entry, Plug, 10A; Connector Type:Iec C14; Current Rating:6A; Voltage Rating:250Vac; Fuse Holder:1-Pole Fuse Holder; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Ip Rating:-; Product Range:762 Series Rohs Compliant: Yes |Qualtek Electronics 762-18/003

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO