What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity PRD-11DJ0-24

Power/Signal Relay, 2 Form C, Dpdt, Latched, 24Vdc (Coil), 2000Mw (Coil), 20A (Contact), 125Vdc
$ 91.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PRD-11DJ0-24.

IHS

Datasheet3 pages2 years ago
Datasheet4 pages10 years ago

Electro Sonic

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.82%

CAD Models

Download TE Connectivity PRD-11DJ0-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1393127-2
Power/Signal Relay, 24Vdc (Coil), 25A (Contact), Dc Input, Panel Mount
TE ConnectivityPRD-11DH0-24
Electromechanical Relay 24VDC 288Ohm 20A DPDT (85.73x63.8x63.5)mm Power Relay
TE ConnectivityPRD-11DJ0-24
Power/Signal Relay, 2 Form C, Dpdt, Latched, 24Vdc (Coil), 2000Mw (Coil), 20A (Contact), 125Vdc
Side Flange, Enclosed Power Relay, Octal, 20 A, 8 Pins, Quick Connect
Schneider ElectricW389CX-8
POWER RELAY, DPDT, 24VDC, 25A, FLANGE
PanasonicSP2-P-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type

Descriptions

Descriptions of TE Connectivity PRD-11DJ0-24 provided by its distributors.

Power/Signal Relay, 2 Form C, Dpdt, Latched, 24Vdc (Coil), 2000Mw (Coil), 20A (Contact), 125Vdc
RELAY, POWER,2,UL LISTED, CSA CERTIFIED, UL RECOGNIZED,24V (INPUT),2 W,
General Purpose Power Relay 20A 24VDC DPDT - 5-1393127-5
Definite Purpose Contactors, 2, 24 VDC Coil Voltage, 20 A, Panel, Screw Terminal, 288 Ω Coil Resistance, 600 VAC Switching Voltage
RELAY, DPDT, 250VAC, 125VDC, 20A; Contac; RELAY, DPDT, 250VAC, 125VDC, 20A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 20A; Product Range: PRD Series; Relay Mounting: Panel Mount; Coil Type: -; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393127-5
  • PRD-11DJ0-24.
  • PRD11DJ0-24