Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-6609930-8

Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Voltage Selector RA 1 Port
$ 25.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-6609930-8.

JRH Electronics

Datasheet1 page8 years ago

IHS

Master Electronics

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2024-10-30
LTD Date2025-01-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityPE0S0SS30
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/ContactA Switch/Fuse RA 1 Port
TE Connectivity / CorcomPE0S0SS3B
Power Entry Module Filtered M 3 POS 250VAC 3A/Contact Fuse/Voltage Selector RA 1 Port
TE Connectivity / CorcomPE0SXSS3B
Power Entry Module EMI/RFI Filtered 3 POS (115VAC/230)VACVAC 3A Fuse/Voltage Selector ST 1 Port
TE ConnectivityPE0S0SS3A
Power Entry Module Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse/Voltage Selector RA 1 Port
TE Connectivity / CorcomPE0S0DS3B
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Fuse/Switch RA 1 Port
TE Connectivity3EGG1-1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port

Descriptions

Descriptions of TE Connectivity 3-6609930-8 provided by its distributors.

Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Voltage Selector RA 1 Port
Power Entry Modules 3A Dual Fuse Horizon; |Te Connectivity Amp 3-6609930-8
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
IEC Power Entry Modules 3A DUAL FUSE HORIZONTAL MOUNT
Mains Power Connector, 10A, 250VAC, Male
Mains Power Connector, 115/230VAC
Cross Referenced to TE CNTY CORCOM - Part CORPE00XDS3B
Filter, PE00XDS3B=C2352 | TE Connectivity PE00XDS3B
Mains filter + 2 fuses, + IEC socket 250 Vac 3 A
PWR ENT MOD RCPT IEC320-C14 PNL
AMP 3-6609930-8 PE00XDS3B=C2352
Special Order: PE00XDS3B=C2352 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: No Switch Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) Switch Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PE00XDS3B | Internal Number: 3-6609930-8 | Special Order: PE00XDS3B=C2352 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: No Switch Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) Switch Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part# PE00XDS3B

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE00XDS3B