Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity NC6-P108-07

Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity NC6-P108-07.

TE Connectivity

Datasheet245 pages5 years ago
Technical Drawing2 pages15 years ago

Master Electronics

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.09%

CAD Models

Download TE Connectivity NC6-P108-07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Molex 38720-6207 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 7 Circuits
TE Connectivity / AMP3-1546399-3
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP9-1437651-1
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1437664-0
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE ConnectivityNC6-P107-08
Connector Barrier Terminal Block 8 Position 9.53mm Solder Straight Through Hole 20A
Phoenix Contact1766712
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1437653-8
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity6PCV-07-008
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Molex 38720-6208 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 8 Circuits

Descriptions

Descriptions of TE Connectivity NC6-P108-07 provided by its distributors.

Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Barrier Terminal Blocks DUAL .375" 7P steel clamp-plate
Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole 20A/Contact
7 Position 9.53mm Dual Barrier Vertical Mount Barrier Strip
BUCHANAN CONN TERM STRIP 7 POSITION 9.53 MM SINGLE ROW
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRIP 7CIRC 0.375"
NC6-P108-07=NC6 ASSEMBLY Number of Positions: 7 Barrier Strip Style: Dual Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .375 in Barrier Strip | 7 Dual Barrier Printed Circuit Pin Wire-to-Board | Part Number: NC6-P108-07 | Internal Number: 4-1437664-0 | .375" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1437664-0