Phoenix Contact 1766712

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 3.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766712.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Phoenix Contact 1766712 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766398
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP3-1437667-0
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776155-7
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282966-7
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-7
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776150-7
Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766712 provided by its distributors.

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 7.5mm pitch Th rough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 7Pole; 7.5mmPitch; COMBICON
Phoenix Contact Printplaat-basiselementen GMSTBVA 2,5/ 7-G - 1766712
TERMINAL BLOCK, HEADER, 7WAY, TH;
PLUGGABLE HEADER 7.5MM 12AWG 630V 12A 7 POSITION COMBICON GMSTBVA SERIES
COMBICON SERIES SIDE PANELS PLUG IN VERTICAL TO PCB 7POS 12A 400VAC GREEN PLASTIC HOUSING 7.5MM PITCH 45MM LENGTH
TERM BLOCK HDR 7POS VERT 7.5MM
Phoenix Contact GMSTBVA2/5/7-G PCB Socket Connector Male Pin Shielded (4-Side) 7-Pin Green TH 8.57mm × 52.45mm × 15.9mm
GMSTBVA 2 5/ 7-G PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: GMSTBVA 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG