TE Connectivity MS561101BA03-00

Board Mount Pressure Sensor 0.45bar to 1.1bar Absolute 8-Pin QFN Waffle
$ 7.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS561101BA03-00.

Sager Electronics

Datasheet3 pages7 years ago
Datasheet20 pages13 years ago

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

CAD Models

Download TE Connectivity MS561101BA03-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.66
$ 8.41
Stock
44,843
706,375
Authorized Distributors
2
6
Case/Package
QFN
QFN
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Interface
-
I2C, SPI
Max Pressure
-
-
Operating Pressure
-
-
Accuracy
-
1.5 %
Port Style
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of TE Connectivity MS561101BA03-00 provided by its distributors.

Board Mount Pressure Sensor 0.45bar to 1.1bar Absolute 8-Pin QFN Waffle
MS561101BA03 Series 3.6 V 120 kPa Surface Moount Barometric Pressure Sensor
Board Mount Pressure Sensors BAROMETRIC SENSOR ABS +1.5MBAR
Piezoresistive Sensor, 0.145Psi Min, 17.404Psi Max, Rectangular, Surface Mount
SENSOR;MS5611-BT 1BAR VARIO 3X5X1MM;PRESSURE;MS561101BA03-00
PEIZORESISTIVE PRESSURE SENSOR, 0.145-17.404Psi, 0-3V, RECTANGULAR, SURFACE MOUNT, 5 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, QFN-8
MS5611 BAROMETRIC SENSOR CM Sensor Type:Digital Pressure and Altimeter Sensor Modules;Type:Absolute;Output/Span:24 bit ADC;Accuracy:±1.5mbar;Supply Voltage:1.8 – 3.6 V Digital Pressure and Altimeter Sensor Modules Absolute 24 bit ADC ±1.5mbar | TE Connectivity
SENSOR, BAROMETRIC, 0.145-17.4PSI, QFN8; Pressure Type:Barometric; Sensitivity, V/P:-; Operating Pressure Min:0.145psi; Operating Pressure Max:17.4psi; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Sensor Case Style:QFN; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS561101BA03-00.