Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MRJE2604

Rotary Switch, 6 Positions, Dp6T, Latche; |Te Connectivity Amp 1825537-2
$ 25.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MRJE2604.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet4 pages10 years ago
Datasheet4 pages1 year ago

Sager Electronics

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-1.04%

CAD Models

Download TE Connectivity MRJE2604 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K ComponentsA20615RSZBK
Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft Solder Lug 20VAC 20VDC 0.4VA Automotive
C&K ComponentsA20615RNZB
Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft Solder Lug 20VAC 20VDC 0.4VA Automotive
C&K ComponentsA20615RNZQ
Switch, Rotary, Solder TerminalS, 2.50 @125VAC, 350MA @250VDC, DP, 6 Position
Rotary Switch, 6 Positions, Dp6T, Latched, 0.25A, 28Vdc, Solder Terminal, Shaft Type Actuator,
GRAYHILL 56SD36-01-2-AJN Rotary Switch, 56 Series, Non Illuminated, 36 , 200 mA, 200 mA, 115 V
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Rotary Switch, 6 Positions, Dp6T, Latched, 0.2A, 30Vdc, Solder Terminal, Adjustable Stop Type
C&K ComponentsMD00L1NCQD
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.25A 125VAC 28VDC Medical
C&K ComponentsRTAP32S06W25NS
Coded Rotary Switch, Flushed, 6 Pos, Th; |C&k Components RTAP32S06W25NS
C&K ComponentsRTAP32S06M25NS
Rotary Switch, 6 Positions, Dp6T, Latched, 14 Pcb Hole Cnt, Solder Terminal, Screw Driver Slot
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.25A 30VDC Bulk
NKK SwitchesMRA206-A
NKK SWITCHES MRA206-A Rotary Switch, Non Illuminated, 30 , 250 mA, 125 V

Descriptions

Descriptions of TE Connectivity MRJE2604 provided by its distributors.

Rotary Switch, 6 Positions, Dp6T, Latche; |Te Connectivity Amp 1825537-2
Switch Rotary DP6T 6 Long Thin Knob PC Pins 20VAC 20VDC 0.4VA Box/Carton
Rotary Coded Switch, 6 Positions, DP6T, Latched, 0.4A, 20VDC, Solder And Wire Terminal, Long Thin Knob Actuator, Panel Mount
TE CONNECTIVITY / ALCOSWITCH MRJE2604 Rotary Switch, 6 Position, Non Illuminated, MRJE Series, 30
MRJE2604 Number of Rotary Switch Positions: 6 Actuator Style: Long Thin Knob Switch Style: Rotary Rotary Switch Type: Rotary Number of Switches: 6 6 Long Thin Knob Rotary | TE Connectivity
SWITCH, 2POLE, 6 POS; No. of Switch Positions:6 Position; No. of Poles:2 Pole; Angle of Throw:30°; Contact Current AC Max:-; Contact Voltage AC Max:20V; Product Range:MRJE Series; Illumination:Non Illuminated; Contact Current DC Max:-; Contact Voltage DC Max:20V; Angle:30°; Contact Resistance:100mohm; DC Power:0.4VA; External Diameter:12.5mm; External Length / Height:8mm; Indexing Angle:30°; No. of Positions:6Ways; Output Power Max:0.4W; Power Rating:0.4W; Shaft Diameter:3.2mm; Shaft Length:19mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825537-2
  • MRJE2604.
  • MRJE2604..