Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 56DP30-01-2-AJN

Rotary Switch, 6 Positions, Dp6T, Latched, 0.2A, 30Vdc, Solder Terminal, Adjustable Stop Type
$ 17.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 56DP30-01-2-AJN.

Farnell

Datasheet4 pages17 years ago
Datasheet4 pages23 years ago

Sager Electronics

Master Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
+7.36%

CAD Models

Download Grayhill 56DP30-01-2-AJN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsMH00L1NCQD
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
C&K ComponentsMD00L1NCQD
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.25A 125VAC 28VDC Medical
C&K ComponentsMD06L1NCQD
Rotary Switch, 6 Positions, Dp6T, Latched, 0.25A, 28Vdc, 12 Pcb Hole Cnt, Solder Terminal, Flat
NKK SwitchesMRA206-A
Rotary Switch 125VAC 250mA 2-P 6-Pos 12 Power Tap Selection PC Terminal
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 2, POSITIONS/POLE: 06, CONTA
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 2, POSITIONS/POLE: 06, CONTA

Descriptions

Descriptions of Grayhill 56DP30-01-2-AJN provided by its distributors.

Rotary Switch, 6 Positions, Dp6T, Latched, 0.2A, 30Vdc, Solder Terminal, Adjustable Stop Type
SWITCH, ROTARY, 0.355 IN. D, 200 MA, 1, 1, 2, PANEL MOUNT, NON-SHORTING, 30
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
SWITCH, ROTARY, DP6T, 200mA, 115V; No. of Switch Positions: 6 Position; No. of Poles: 2 Pole; Angle of Throw: 30°; Contact Current AC Max: 200mA; Contact Voltage AC Max: 115V; Product Range: 56 Series; Illumination: Non Illuminated

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 56DP30-01-2-AJN.