Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 56D36-01-2-AJN

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
$ 18.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 56D36-01-2-AJN.

Farnell

Datasheet4 pages17 years ago

element14 APAC

Sager Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
+80.11%

CAD Models

Download Grayhill 56D36-01-2-AJN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsMB05L1NZQF
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
C&K ComponentsMB00L1NZQF
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
C&K ComponentsMF00S1NZQD
SWITCH, ROTARY, DP5T,.650" FLATTED ACTUATOR, NONSHORTING,250MA,125VAC,28VDC, SOLDER
GRAYHILL 56SD36-01-2-AJN Rotary Switch, 56 Series, Non Illuminated, 36 , 200 mA, 200 mA, 115 V
GRAYHILL 56SDP36-01-2-AJN Rotary Switch, 56 Series, Non Illuminated, 36 , 200 mA, 200 mA, 115 V
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 2, POSITIONS/POLE: 05, CONTA

Descriptions

Descriptions of Grayhill 56D36-01-2-AJN provided by its distributors.

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
GRAYHILL 56D36-01-2-AJN SWITCH, ROTARY, DP5T, 200mA, 115V
SWITCH, 0.480 IN.+/-0.020 IN. L X 0.500 IN.+/-0.015 IN. DIA., 200 MA, 2, 1, 36
Rotary Switch, 5 Positions, DP5T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded
SWITCH, ROTARY, DP5T, 200mA, 115V; No. of Switch Positions: 5 Position; No. of Poles: 2 Pole; Angle of Throw: 36°; Contact Current AC Max: 200mA; Contact Voltage AC Max: 115V; Product Range: 56 Series; Illu 14M6792

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 56D36-01-2-AJN.