TE Connectivity MINIASMDC020F-2

PTC Resettable Fuses 30V 10A 3.3Ohms

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MINIASMDC020F-2.

IHS

Datasheet1 page0 years ago

Master Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity MINIASMDC020F-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-08-01

Related Parts

Littelfuse1210L020WR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.6W 0.02s 0.8Ohm SMD Solder Pad 1210 T/R
Bel Fuse0ZCC0020FF2C
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 10A 0.6W 0.02s 0.4Ohm SMD Solder Pad 1210 T/R Automotive
Bel Fuse0ZCH0020FF2E
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 30 VDC, 200 mA, 400 mA, 20 ms
Bel Fuse0ZCG0020FF2C
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric),
Littelfuse1812L020PR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 100A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R

Descriptions

Descriptions of TE Connectivity MINIASMDC020F-2 provided by its distributors.

PTC Resettable Fuses 30V 10A 3.3Ohms
Miniasmdc020F-2; |Te Connectivity Raychem MINIASMDC020F-2
FUSE, PTC RESET, 30VDC, 200MA, SMD
PTC Resettable Fuse 0.2A(hold) 0.42A(trip) 30VDC 10A 0.8W 0.02s 0.6Ohm SMD Solder Pad 4.73 X 3.41 X 0.89mm T/R Automotive
POLYSWITCH 0.20A RESET FUSE SMD
PTC Resettable Fuse 10A 30VDC T/R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MINIASMDC020F2
  • RF2153-000