Littelfuse 1812L020PR

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 100A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L020PR.

Newark

Datasheet8 pages3 years ago
Datasheet8 pages5 years ago

JRH Electronics

element14 APAC

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
+142%

CAD Models

Download Littelfuse 1812L020PR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse1210L020WR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.6W 0.02s 0.8Ohm SMD Solder Pad 1210 T/R
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 10A 0.6W 0.02s 0.4Ohm SMD Solder Pad 1210 T/R Automotive
Bel Fuse0ZCC0020FF2C
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R
Bel Fuse0ZCH0020FF2E
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 30 VDC, 200 mA, 400 mA, 20 ms
Bel Fuse0ZCG0020FF2C
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric),
LittelfuseRF1335-000
Polymeric PTC Resettable Fuse 30V 200mA Ih Surface Mount 1812 (4532 Metric), Con

Descriptions

Descriptions of Littelfuse 1812L020PR provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 100A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R
FUSE, RESETTABLE, PTC, 1812L SERIES, POLYMERIC, 30V, 200MA
1812L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 30V, 0.2A, RoHS
Littelfuse SCT
30V 200mA PTC Resettable Fuse, 1812 SMD
Resettable Fuses – PPTC; LITTELFUSE; 1812L020PR; 200 mA; 400 mA; 100 A; 800 mW
PTC Resettable Fuse, 0.8ohm, Surface Mount
Resettable PTCs 30V 1812 .200A POLYFUSE
PPTC RESETTABLE FUSE, 100A, 30VDC, 1812;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812L020PR.