TE Connectivity MICROASMD005F-2

PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 1W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R Automotive
$ 0.362

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MICROASMD005F-2.

IHS

Datasheet1 page0 years ago

Master Electronics

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-08-01

Related Parts

TE ConnectivityMICROSMD005F-2
Fuse;Resettable;0.05A;Sz 1210;Dims 0.135x0.11x0.034";SMT;30VDC;DCR 50 Ohms;PCB
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30V 10A 0.6W 1.5s 2.8Ohm SMD Solder Pad 1210 T/R Automotive
Bel Fuse0ZCH0005FF2E
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 60 VDC, 50 mA, 150 mA, 1.5 s
Bel Fuse0ZCJ0005FF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 60 VDC, 50 mA, 150 mA, 1.5 s
LittelfuseRF1350-000
30V 50mA 10A -40¡Í~+85¡Í 150mA 3.6´Î 1.5s 50´Î 1210 Resettable Fuses ROHS
Bel Fuse0ZCB0005FF2E
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R

Descriptions

Descriptions of TE Connectivity MICROASMD005F-2 provided by its distributors.

PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 1W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R Automotive
SURFACE MOUNT THERMISTOR PTC Thermistor, 30V, Surface Mount
POLYSWITCH BD280 BLADED CONTACT RESETTABLE OVERCURRENT PROTECTION
Microasmd005F-2; |Te Connectivity Raychem MICROASMD005F-2
FUSE, PTC RESET, 30VDC, 50MA, SMD
POLYSWITCH 0.05A RESET FUSE SMD
PTC Resettable Fuse 10A 30VDC T/R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICROASMD005F2
  • RF2149-000