Bourns MF-USMF005-2

PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30V 10A 0.6W 1.5s 2.8Ohm SMD Solder Pad 1210 T/R Automotive
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-USMF005-2.

IHS

Datasheet8 pages4 years ago

Electro Sonic

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+78.15%

CAD Models

Download Bourns MF-USMF005-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-01-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityMICROSMD005F-2
Fuse;Resettable;0.05A;Sz 1210;Dims 0.135x0.11x0.034";SMT;30VDC;DCR 50 Ohms;PCB
TE ConnectivityMICROASMD005F-2
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 1W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R Automotive
Bel Fuse0ZCH0005FF2E
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 60 VDC, 50 mA, 150 mA, 1.5 s
Bel Fuse0ZCJ0005FF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 60 VDC, 50 mA, 150 mA, 1.5 s
LittelfuseRF1350-000
30V 50mA 10A -40¡Í~+85¡Í 150mA 3.6´Î 1.5s 50´Î 1210 Resettable Fuses ROHS
Bel Fuse0ZCB0005FF2E
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R

Descriptions

Descriptions of Bourns MF-USMF005-2 provided by its distributors.

PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30V 10A 0.6W 1.5s 2.8Ohm SMD Solder Pad 1210 T/R Automotive
PTC fuse, self-resetting, SMD 1210, 30 V (DC), 10 A, 150 mA (trip), 50 mA (hold), MF-USMF005-2
Resettable Fuse, PPTC, 1210 (3225 Metric), MF-USMF, 30 VDC, 50 mA, 150 mA, 1.5 s
FUSE, RESETTABLE, FAST ACTING, 10A, SZ 1210, 0.135X0.11X0.043", SMT, 30VDC, PCB
Bourns PTC Resettable Fuse, MF-USMF Series, 30V, 0.15A, Ihold 0.05A
MF-USMF Series 30 V 0.05 A (0.15 A Trip) PTC Resettable Fuse
PTC Resettable Fuse, 2.8ohm, Surface Mount
Resettable Fuses – PPTC; BOURNS; MF-USMF005-2; 50 mA; 150 mA; 10 A; 600 mW
PTC Resettable Fuse 10A 30V T/R
Avnet Japan
FUSE, PTC RESET, 30V, 0.05A, SMD; Thermistor Mounting:SMD; Product Range:-; Holding Current:50mA; Tripping Current:150mA; Voltage Rating:30V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qu
Fuse, Ptc Reset, 30V, 50Ma, 1210; Pptc Case Style:1210 (3225 Metric); Product Range:Mf-Usmf Series; Voltage Rating:30Vdc; Holding Current:50Ma; Trip Current:150Ma; Time To Trip:1.5S; Current Rating Max:10A; External Depth:0.95Mm Rohs Compliant: Yes |Bourns, Inc. MF-USMF005-2.
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.1 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. Ohm = 50 / Voltage Rating V = 30 / Rated Current A = 10 / Resistance Min. Ohm = 2.8 / Length mm = 3.4 / Trip Current mA = 150 / Height mm = 2.8 / Storage Temperature Max. °C = 40 / Holding Current @ 23 °C mA = 50
FUSE, PTC RESET, 30V, 0.05A, SMD; Thermistor Mounting: SMD; Product Range: -; Holding Current: 50mA; Tripping Current: 150mA; Voltage Rating: 30V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Approval Bodies: CSA, TUV; Approval Category: UL Recognised; Current Max: 10A; Current Temperature: 23°C; External Depth: 2.57mm; External Length / Height: 0.95mm; External Width: 3.2mm; Holding Current Max Ih: 0.05A; Initial Resistance Max: 50ohm; Initial Resistance Min: 2.8ohm; Operating Voltage: 30V; PTC Fuse Case Style: 1210 [3225 Metric]; Resistance: 50ohm; Resistance @ Temperature: 2.8ohm; Resistance Temperature: 23°C; Surface Tripped Temperature Max: 125°C; Termination Type: Surface Mount Device; Thermistor Type: PTC Resettable Fuse; Trip Time: 1.5s

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-USMF005-2.