Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LVR055S

PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 7A 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 21.7mm Bag
$ 0.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR055S.

IHS

Datasheet1 page17 years ago

Future Electronics

Electro Sonic

Newark

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-02-17

Related Parts

Bel Fuse0ZRE0055FF1A
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 550 mA, 1.25 A, 26 s, Rectangular
PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 7A 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 22.4mm T/R
Littelfuse758968-000
PTC Resettable Fuse, 0.45ohm, Through Hole Mount
LittelfuseF95315-000
PTC RESET FUSE 240V 550MA RADIAL
LittelfuseRF0233-000
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 7A 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 22.4mm Bulk

Descriptions

Descriptions of TE Connectivity LVR055S provided by its distributors.

PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 7A 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 21.7mm Bag
Fuse;Resettable;0.55A;Dims 0.55x0.16x0.85";Epoxy Polymer;Radial;240VAC;PCB
LVR Series 240 V 0.55 A 4.1 x 21.7 x 14 mm Radial PolySwitch Resettable Fuse
Radial Lead Resettable Fuses .55A 240VAC 20/5.5A Imax
PTC Resettable Fuse, Through Hole Mount
FUSE, PTC RESET, 240V, 550mA, RADIAL
PTC Resettable Fuse 240VAC Bulk
POLYSWITCH PTC RESET 0.55A HOLD
Lvr055S; |Te Connectivity Raychem LVR055S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 758968-000