Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 758968-000

PTC Resettable Fuse, 0.45ohm, Through Hole Mount
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 758968-000.

IHS

Datasheet10 pages5 years ago

element14 APAC

Sager Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
-13.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 7A 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 22.4mm T/R
Bel Fuse0ZRE0055FF1A
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 550 mA, 1.25 A, 26 s, Rectangular
TE ConnectivityLVR055S
PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 7A 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 21.7mm Bag
LittelfuseF95315-000
PTC RESET FUSE 240V 550MA RADIAL
LittelfuseRF0233-000
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
LittelfuseF17956-000
26s 1.25A 7A 550mA Through hole mounting 13.9954mm*4.0894mm*20.8788mm

Descriptions

Descriptions of Littelfuse 758968-000 provided by its distributors.

PTC Resettable Fuse, 0.45ohm, Through Hole Mount
PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 7A 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 21.7mm Bag
Resettable Fuses - PPTC 240V .55A-HD 5.5A MAX
PTC RESET FUSE 240V 550MA RADIAL
LVR055S | Littelfuse 758968-000
PPTC RESETTABLE FUSE, 7A, 240VAC;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN