TE Connectivity LR4-600F

Axial Lead Resettable Fuses 6A 20V 100A Imax
$ 0.948

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR4-600F.

TE Connectivity

Datasheet13 pages12 years ago

IHS

Master Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Related Parts

Bel Fuse0ZRA0600FF1E
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 0.009Ohm Radial 10.7 X 3 X 17.1mm Bulk Automotive
PTC Resettable Fuse 7A(hold) 11.9A(trip) 16VDC 100A 3W 3.5s 0.006Ohm Radial 11.2 X 3.1 X 19.7mm Bag
TE ConnectivityAHRF600-2
PTC Resettable Fuse 6A(hold) 12A(trip) 16VDC 100A 4.1W 6.5s 0.1Ohm Radial 11.2 X 3 X 21mm T/R Automotive
Littelfuse16R600GU
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Bulk
Littelfuse16R600GDR
PTC Resettable Fuse, 0.01ohm, Through Hole Mount
TE ConnectivityAGRF700-2
RESET,16V MAX,100A,6.5A IHOLD, 13.2A ITRIP,RADIAL,T/R,HAZM<T

Descriptions

Descriptions of TE Connectivity LR4-600F provided by its distributors.

Axial Lead Resettable Fuses 6A 20V 100A Imax
RESET,20V,100A IMAX,6A IHOLD, 11.7A ITRIP,AXIAL,BULK,HAZM<TX
PTC Resettable Fuse 100A 20VDC Bag
PTC Thermistor, 0.007ohm, Surface Mount
POLYSWITCH RESETTABLE DEVICES STRAP BATTERY DEVICES
FUSE, PTC RESET, 20V, 6A, STRAP
POLYSWITCH, STRAP, 6A; Thermistor Mounting: Strap; Product Range: -; Holding Current: 6A; Tripping Current: 11.7A; Voltage Rating: 20VDC; Operating Temperature Min: -; Operating Temperature Max: -; Automotive Qualification Stan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR4600F
  • RF1549-000