TE Connectivity AHRF600-2

PTC Resettable Fuse 6A(hold) 12A(trip) 16VDC 100A 4.1W 6.5s 0.1Ohm Radial 11.2 X 3 X 21mm T/R Automotive
$ 0.847
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AHRF600-2.

IHS

Datasheet1 page17 years ago
Datasheet2 pages10 years ago

Electro Sonic

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityLR4-600F
Axial Lead Resettable Fuses 6A 20V 100A Imax
Littelfuse16R600GU
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Bulk
Bel Fuse0ZRA0600FF1E
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 0.009Ohm Radial 10.7 X 3 X 17.1mm Bulk Automotive
TE ConnectivityAHRF650-2
PTC Thermistor, 0.009ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 3.3s 0.006Ohm Radial 10.7 X 3.1 X 17.1mm Bag
Littelfuse16R600GDR
PTC Resettable Fuse, 0.01ohm, Through Hole Mount

Descriptions

Descriptions of TE Connectivity AHRF600-2 provided by its distributors.

PTC Resettable Fuse 6A(hold) 12A(trip) 16VDC 100A 4.1W 6.5s 0.1Ohm Radial 11.2 X 3 X 21mm T/R Automotive
RESET,16V MAX,100A,6A IHOLD, 12A ITRIP,RADIAL,T/R,HAZMAT<TX
PTC Resettable Fuse 100A 16VDC T/R
Radial Lead Resettable Fuses AHRF600-2
Ahrf600-2; |Te Connectivity Raychem AHRF600-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • C25177-000
  • RF3341-000