Littelfuse 16R600GU

PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R600GU.

Newark

Datasheet6 pages11 years ago

Farnell

Future Electronics

Littelfuse SCT

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-31
LTD Date2021-01-31

Related Parts

PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 3.3s 0.006Ohm Radial 10.7 X 3.1 X 17.1mm Bag
Littelfuse16R600GDR
PTC Resettable Fuse, 0.01ohm, Through Hole Mount
Bel Fuse0ZRA0600FF1E
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 0.009Ohm Radial 10.7 X 3 X 17.1mm Bulk Automotive
Littelfuse16R700GMR
PTC Resettable Fuse 7A(hold) 11.9A(trip) 16VDC 100A 3W 3.5s 0.0077Ohm Radial 11.2 X 3 X 19.7mm Ammo
Littelfuse16R700GF
PTC Resettable Fuse 7A(hold) 11.9A(trip) 16VDC 100A 3W 3.5s 0.0077Ohm Radial 11.2 X 3 X 19.7mm Bulk
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16VDC 100A 2.6W 2s 0.01Ohm Radial 10.4 X 3.1 X 14.3mm Bag

Descriptions

Descriptions of Littelfuse 16R600GU provided by its distributors.

PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Bulk
16R Series - 16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 6A
Littelfuse SCT
Resettable Fuses - PPTC PTC 16V 6A POLY RADIAL LEADS
FUSE, PTC RESET, 16V, 6A, RADIAL; Product Range:POLYFUSE 16R Series; Voltage Rating:16VDC; Holding Current:6A; Tripping Current:10.2A; Time to Trip:3.3s; Fuse Shape:Rectangular; Current Rating Max:100A; Lead Spacing:5.1mm; Diameter:-
Fuse, Ptc Reset, 16V, 6A, Radial; Rango De Producto:Serie Polyfuse 16R; Corriente De Retención:6A; Corriente De Desconexión:10.2A; Tensión Nominal:16Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 16R600GU

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN