TE Connectivity LR1F330R

LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 330Ohm 0.6W
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F330R.

Newark

Datasheet4 pages2 years ago

Electro Sonic

IHS

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
-25.85%

CAD Models

Download TE Connectivity LR1F330R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsRNF14FBC348R
Fixed Resistor, Metal Film, 0.25W, 348ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FBC340R
Fixed Resistor, Metal Film, 0.25W, 340ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FBC301R
Fixed Resistor, Metal Film, 0.25W, 301ohm, 250V, 1% +/-Tol, Through Hole Mount
Yageo GroupMF0207FTE52-330R
Fixed Resistor, Metal Film, 0.6W, 330ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0204FTE52-330R
Fixed Resistor, Metal Film, 0.4W, 330ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622431-1
Fixed Resistor, Thin Film, 0.6W, 301ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F360R
Res, 360R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F360R
Yageo GroupMF0207FTE52-360R
Fixed Resistor, Metal Film, 0.6W, 360ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F330R provided by its distributors.

LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 330Ohm 0.6W
Res, 330R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F330R
RESISTORS METAL FILM RES 330 OHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Metal Film Resistors 330Ω 600mW ±50ppm/℃ ±1% Plugin Through Hole Resistors ROHS
Res Metal Film 330 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
330R Metal Film Resistor, 0.6W, 350V, 1% Tol, Axial
RES, 330R, 1%, 600MW, AXIAL, METAL FILM; Resistance:330ohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
LR1 1% 330R Resistance Value: 330 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 330 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F330R | Internal Number: 1622438-1 | Alias Number: LR1F330RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622438-1